RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 50 mm ID, 54 mm OD
- RS Stock No.:
- 772-185
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.61 | £0.961 |
*price indicative
- RS Stock No.:
- 772-185
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 50mm | |
| Outside Diameter | 54mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 50mm | ||
Outside Diameter 54mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 2mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 50 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing a reliable solution for preventing leaks in various systems. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat and weathering, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures durability and a secure seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 50 mm for compatibility with a wide range of fittings.
Outside Diameter: 54 mm provides a snug fit for enhanced sealing.
Thickness: 2 mm ensures flexibility and ease of installation.
Colour: Black for a professional appearance and easy identification.
Standards: WRAS approved, ensuring compliance with water regulations.
Hardness: Shore A 70 ensures durability and a secure seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 50 mm for compatibility with a wide range of fittings.
Outside Diameter: 54 mm provides a snug fit for enhanced sealing.
Thickness: 2 mm ensures flexibility and ease of installation.
Colour: Black for a professional appearance and easy identification.
Standards: WRAS approved, ensuring compliance with water regulations.
Applications
Plumbing systems
Automotive industry
HVAC systems
Industrial machinery
Automotive industry
HVAC systems
Industrial machinery
Additional Information
WRAS approval ensures the O-Ring is suitable for use in potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 55 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 64 mm OD


