RS PRO Silicone O-Ring O-Ring, 4 mm ID, 10 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£9.70

(exc. VAT)

£11.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.70£0.194

*price indicative

RS Stock No.:
772-205
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

4mm

Outside Diameter

10mm

Thickness

3mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 4 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications in demanding environments. With a Shore A hardness of 70, it provides excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature applications. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Hardness: Shore A 70 for optimal sealing performance.
Dimensions: Inside diameter of 4 mm and outside diameter of 10 mm for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery

Additional Information


The O-Ring is available in red, enhancing visibility during installation and maintenance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy