RS PRO Silicone O-Ring O-Ring, 4 mm ID, 6 mm OD
- RS Stock No.:
- 772-177
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.159 |
*price indicative
- RS Stock No.:
- 772-177
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Thickness | 1mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Thickness 1mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 4 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications in demanding environments. With a wide operating temperature range, this O-Ring is Ideal for use in various industrial settings where reliable sealing is crucial.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 4 mm inside diameter and 6 mm outside diameter for precise fitting.
Thickness: 1 mm thickness for enhanced sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 4 mm inside diameter and 6 mm outside diameter for precise fitting.
Thickness: 1 mm thickness for enhanced sealing capability.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for applications requiring food-grade materials. Its silicone construction ensures long-lasting performance in both high and low-temperature environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 6 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 6 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 6 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 6 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 6 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 6 mm OD
- RS PRO Silicone O-Ring O-Ring 6.4 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD


