RS PRO Silicone O-Ring O-Ring, 50 mm ID, 58 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

£8.05

(exc. VAT)

£9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.05£1.61

*price indicative

RS Stock No.:
772-193
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

50mm

Outside Diameter

58mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

4mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 50 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it offers reliable performance in demanding environments. Ideal for use in food and beverage industries, this O-Ring ensures a secure seal under varying temperature conditions.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for high-temperature applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: 50 mm inside diameter and 58 mm outside diameter for precise fitting.

Applications


Food and Beverage Processing
Pharmaceutical Manufacturing
Chemical Processing

Additional Information


Colour: Red for easy identification.
Thickness: 4 mm for robust sealing capability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy