RS PRO Silicone O-Ring O-Ring, 50 mm ID, 56 mm OD

Image representative of range

Subtotal (1 bag of 10 units)*

£10.62

(exc. VAT)

£12.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 22 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.62£1.062

*price indicative

RS Stock No.:
772-192
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

50mm

Outside Diameter

56mm

Thickness

3mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 50 mm Silicone O-Ring


This RS PRO silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is suitable for use in food and beverage applications due to its FDA approval.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Hardness: Shore A 70 ensures a reliable seal in demanding conditions.
Compliance: FDA approved for use in food and beverage industries.
Dimensions: 50 mm inside diameter and 56 mm outside diameter for precise fitting.
Thickness: 3 mm thickness for robust sealing performance.

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


Meets FDA standards for food safety
Ideal for dynamic and static sealing applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy