RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 16 mm ID, 20 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£11.83

(exc. VAT)

£14.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.83£0.237

*price indicative

RS Stock No.:
772-098
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

16mm

Outside Diameter

20mm

Colour

Black

Thickness

2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 16 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications, offering reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in systems requiring resistance to heat, weather, and ozone.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Compliance: WRAS approved, ensuring suitability for potable water applications.
Dimensions: 16 mm inside diameter and 20 mm outside diameter for precise fitting.

Applications


Automotive sealing systems
HVAC systems
Water and plumbing systems
Industrial machinery

Additional Information


Thickness: 2 mm for optimal sealing performance
Colour: Black for easy identification and compatibility with various systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy