RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 13 mm ID, 16 mm OD
- RS Stock No.:
- 771-879
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.66 | £0.173 |
*price indicative
- RS Stock No.:
- 771-879
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 13mm | |
| Outside Diameter | 16mm | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 13mm | ||
Outside Diameter 16mm | ||
Colour Black | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 13 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and various chemicals, making it Ideal for demanding environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and chemicals.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and flexibility.
WRAS Approved: Complies with water regulations for safe use in potable water applications.
Dimensions: 13 mm inside diameter and 16 mm outside diameter for precise fitting.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and flexibility.
WRAS Approved: Complies with water regulations for safe use in potable water applications.
Dimensions: 13 mm inside diameter and 16 mm outside diameter for precise fitting.
Applications
Automotive industry
Water treatment systems
HVAC systems
Chemical processing
Water treatment systems
HVAC systems
Chemical processing
Additional Information
Thickness: 1.5 mm for optimal sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Colour: Black for easy identification and compatibility with various systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16.2 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 19 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD


