RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 13 mm ID, 15 mm OD
- RS Stock No.:
- 772-186
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 08 January 2027
- Plus 41 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.48 | £0.17 |
*price indicative
- RS Stock No.:
- 772-186
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 13mm | |
| Outside Diameter | 15mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 13mm | ||
Outside Diameter 15mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 13 mm O-Ring, Shore A 70
The RS PRO 13 mm O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat and weathering, making it Ideal for both high and low-temperature applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures durability and flexibility in sealing applications.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 13 mm for compatibility with standard fittings.
Outside Diameter: 15 mm ensures a secure fit and effective sealing.
Thickness: 1 mm provides a balance between flexibility and strength.
Colour: Black for easy identification and aesthetic compatibility.
Standards: WRAS approved, ensuring compliance with water safety regulations.
Hardness: Shore A 70 ensures durability and flexibility in sealing applications.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 13 mm for compatibility with standard fittings.
Outside Diameter: 15 mm ensures a secure fit and effective sealing.
Thickness: 1 mm provides a balance between flexibility and strength.
Colour: Black for easy identification and aesthetic compatibility.
Standards: WRAS approved, ensuring compliance with water safety regulations.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
Complies with WRAS standards for water safety
Suitable for use in both static and dynamic sealing applications
Suitable for use in both static and dynamic sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 15 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16.2 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 19 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD


