RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 8 mm ID, 13 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£9.96

(exc. VAT)

£11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.96£0.199

*price indicative

RS Stock No.:
772-034
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

8mm

Outside Diameter

13mm

Thickness

2.5mm

Colour

Black

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 8 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications where resistance to water and steam is essential. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent durability and performance in a wide range of temperatures, making it Ideal for both industrial and domestic use.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to water and steam.
Temperature Range: Operates effectively from -50 °C to 150 °C, ensuring reliability in extreme conditions.
Hardness: Shore A 70 offers a balance of flexibility and strength for various sealing applications.
WRAS Approved: Complies with water regulations, ensuring suitability for potable water applications.
Dimensions: With an inside diameter of 8 mm and outside diameter of 13 mm, it fits a wide range of standard fittings.

Applications


Plumbing systems
Automotive industry
HVAC systems
Water treatment facilities

Additional Information


Complies with WRAS standards for use in potable water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy