RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 10 mm ID, 13 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
771-851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

10mm

Outside Diameter

13mm

Minimum Operating Temperature

-50°C

Thickness

1.5mm

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 10 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for reliable sealing in various industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for use in harsh environments. With a Shore A hardness of 70, it provides a balance of flexibility and durability.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a balance of flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C.
WRAS Approval: Suitable for use in water systems.
Dimensions: Inside diameter of 10 mm and outside diameter of 13 mm for precise fitting.

Applications


Automotive industry
Water treatment systems
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards for water safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy