RS PRO Silicone O-Ring O-Ring, 36 mm ID, 42 mm OD

Image representative of range

Subtotal (1 bag of 10 units)*

£7.77

(exc. VAT)

£9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.77£0.777

*price indicative

RS Stock No.:
772-066
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

36mm

Outside Diameter

42mm

Minimum Operating Temperature

-50°C

Thickness

3mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 36 mm Silicone O-Ring


RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for both high and low-temperature environments. Its FDA approval ensures suitability for food and pharmaceutical industries.

Features and Benefits


Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 36 mm and outside diameter of 42 mm for precise fitting.
Thickness: 3 mm thickness ensures robust sealing capability.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions

Additional Information


Meets FDA standards for safety and quality in food-related applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy