RS PRO Silicone O-Ring O-Ring, 36 mm ID, 40 mm OD

Image representative of range

Subtotal (1 bag of 20 units)*

£11.81

(exc. VAT)

£14.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 19 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.81£0.591

*price indicative

RS Stock No.:
771-905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

36mm

Outside Diameter

40mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

2mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 36 mm Silicone O-Ring


RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for both high and low-temperature environments.

Features and Benefits


Material: Silicone provides excellent resistance to extreme temperatures and chemical exposure.
Operating Temperature Range: Suitable for environments from -50 °C to 232 °C, ensuring versatility.
Hardness: Shore A 70 for optimal flexibility and sealing performance.
Compliance: FDA approved, making it suitable for food and pharmaceutical applications.
Dimensions: 36 mm inside diameter and 40 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing capability.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


This O-Ring is compliant with FDA standards, ensuring it meets the necessary safety and quality requirements for use in sensitive applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy