RS PRO Silicone O-Ring O-Ring, 34 mm ID, 40 mm OD
- RS Stock No.:
- 772-060
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£7.41
(exc. VAT)
£8.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.41 | £0.741 |
*price indicative
- RS Stock No.:
- 772-060
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 34mm | |
| Outside Diameter | 40mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 34mm | ||
Outside Diameter 40mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 34 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it offers excellent flexibility and durability, making it Ideal for high-temperature applications. The O-Ring is FDA approved, ensuring it meets stringent safety standards for use in food and beverage industries.
Features and Benefits
Material: Silicone provides excellent thermal stability and resistance to extreme temperatures.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Hardness: Shore A 70 offers a balance of flexibility and strength for reliable sealing.
Compliance: FDA approved for safe use in food and beverage applications.
Dimensions: 34 mm inside diameter and 40 mm outside diameter for compatibility with various fittings.
Thickness: 3 mm thickness ensures robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for a wide range of applications.
Hardness: Shore A 70 offers a balance of flexibility and strength for reliable sealing.
Compliance: FDA approved for safe use in food and beverage applications.
Dimensions: 34 mm inside diameter and 40 mm outside diameter for compatibility with various fittings.
Thickness: 3 mm thickness ensures robust sealing performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for food safety
Ideal for dynamic and static sealing applications
Suitable for both low and high-pressure environments
Ideal for dynamic and static sealing applications
Suitable for both low and high-pressure environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 34 mm OD
- RS PRO Silicone O-Ring O-Ring 34 mm OD


