RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 4.2 mm ID, 8 mm OD
- RS Stock No.:
- 771-972
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.66 | £0.173 |
*price indicative
- RS Stock No.:
- 771-972
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 4.2mm | |
| Outside Diameter | 8mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.9mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 4.2mm | ||
Outside Diameter 8mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.9mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 4.2 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications where reliability and durability are critical. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and ozone, making it Ideal for a wide range of industrial applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Inside Diameter: 4.2 mm for precise fitting in various applications.
Outside Diameter: 8 mm ensures a robust seal.
Thickness: 1.9 mm for enhanced durability and performance.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Inside Diameter: 4.2 mm for precise fitting in various applications.
Outside Diameter: 8 mm ensures a robust seal.
Thickness: 1.9 mm for enhanced durability and performance.
Applications
Automotive sealing systems
HVAC systems
Water and plumbing systems
Industrial machinery
HVAC systems
Water and plumbing systems
Industrial machinery
Additional Information
Complies with WRAS standards for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11.8 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11.5 mm OD


