RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 5 mm ID, 8 mm OD
- RS Stock No.:
- 772-006
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 08 January 2027
- Plus 35 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.48 | £0.17 |
*price indicative
- RS Stock No.:
- 772-006
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 5 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO Ethylene Propylene Diene Monomer (EPDM) O-Ring is designed for reliable sealing in a variety of industrial applications. With a 5 mm inside diameter, this O-Ring is Ideal for use in environments requiring resistance to high temperatures and various chemicals. Its Shore A 70 hardness ensures durability and flexibility, making it suitable for dynamic and static applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering, ozone, and UV exposure.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 offers a balance of flexibility and strength for versatile applications.
WRAS Approval: Ensures compliance with water regulations, suitable for potable water applications.
Dimensions: 5 mm inside diameter and 8 mm outside diameter for precise fitting.
Thickness: 1.5 mm thickness provides robust sealing capabilities.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 offers a balance of flexibility and strength for versatile applications.
WRAS Approval: Ensures compliance with water regulations, suitable for potable water applications.
Dimensions: 5 mm inside diameter and 8 mm outside diameter for precise fitting.
Thickness: 1.5 mm thickness provides robust sealing capabilities.
Applications
Automotive industry
Water treatment facilities
HVAC systems
Chemical processing plants
Water treatment facilities
HVAC systems
Chemical processing plants
Additional Information
Complies with WRAS standards for use in water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 10 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD


