RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 5 mm ID, 9 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.66£0.173

*price indicative

RS Stock No.:
772-009
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

5mm

Outside Diameter

9mm

Colour

Black

Thickness

2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 5 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications, offering excellent resistance to a wide range of temperatures and chemicals. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments where water and steam resistance is crucial.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to water and steam.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures durability and flexibility.
WRAS Approval: Certified for use in potable water applications.
Dimensions: 5 mm inside diameter and 9 mm outside diameter for precise fitting.

Applications


Plumbing systems
Automotive industry
HVAC systems
Water treatment facilities

Additional Information


Complies with WRAS standards for safety in water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy