RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 6 mm ID, 9 mm OD

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
772-027
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

6mm

Outside Diameter

9mm

Thickness

1.5mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 6 mm Ethylene Propylene Diene Monomer O-Ring


RS PRO offers a high-quality O-Ring MADE from Ethylene Propylene Diene Monomer (EPDM) with an inside diameter of 6 mm. This O-Ring is designed to provide reliable sealing solutions in various industrial applications, offering excellent resistance to heat and weathering.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C for versatile application.
WRAS Approved: Meets the Water Regulations Advisory Scheme standards for safety and quality.
Thickness: 1.5 mm thickness for robust sealing performance.

Applications


Automotive industry
Water and plumbing systems
HVAC systems
Chemical processing

Additional Information


Colour: Black
Outside Diameter: 9 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy