RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 6 mm ID, 10 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.66£0.173

*price indicative

RS Stock No.:
772-206
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

6mm

Outside Diameter

10mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

2mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 6 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and ozone, making it Ideal for use in harsh environments. Its Shore A 70 hardness ensures a perfect balance between flexibility and durability.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to weather and ozone.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal flexibility and durability.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Size: 6 mm inside diameter and 10 mm outside diameter for precise fitting.

Applications


Automotive industry
Water treatment systems
HVAC systems
Chemical processing

Additional Information


Complies with WRAS standards for water safety.
Ideal for sealing applications in various industrial sectors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy