RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 28 mm OD
- RS Stock No.:
- 771-857
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.10 | £0.71 |
*price indicative
- RS Stock No.:
- 771-857
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 20mm | |
| Outside Diameter | 28mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 20mm | ||
Outside Diameter 28mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 4mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 20 mm O-Ring, Shore A 70
This RS PRO O-Ring is designed for sealing applications where reliability and durability are essential. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and various chemicals. Ideal for use in environments with temperatures ranging from -50 °C to 150 °C, this O-Ring ensures a secure seal in demanding conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile applications.
Compliance: WRAS approved for use in water systems.
Dimensions: 20 mm inside diameter and 28 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile applications.
Compliance: WRAS approved for use in water systems.
Dimensions: 20 mm inside diameter and 28 mm outside diameter for precise fitting.
Applications
Water treatment systems
Automotive sealing solutions
HVAC systems
Industrial machinery
Automotive sealing solutions
HVAC systems
Industrial machinery
Additional Information
WRAS approval ensures suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD


