RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 24 mm ID, 28 mm OD
- RS Stock No.:
- 771-945
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£9.49
(exc. VAT)
£11.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 26 February 2027
- Plus 46 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.49 | £0.38 |
*price indicative
- RS Stock No.:
- 771-945
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 24mm | |
| Outside Diameter | 28mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 24mm | ||
Outside Diameter 28mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 24 mm O-Ring, Shore A 70
The RS PRO 24 mm O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to high temperatures and harsh conditions, ensuring reliable performance.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering, ozone, and UV exposure.
Hardness: Shore A 70 ensures a balance between flexibility and durability for effective sealing.
Temperature Range: Operates efficiently between -50 °C and 150 °C, suitable for extreme environments.
Inside Diameter: 24 mm for compatibility with a wide range of fittings.
Outside Diameter: 28 mm ensures a secure fit and effective sealing.
Thickness: 2 mm provides robust sealing capabilities.
Standards Approval: WRAS approved, ensuring compliance with water safety standards.
Hardness: Shore A 70 ensures a balance between flexibility and durability for effective sealing.
Temperature Range: Operates efficiently between -50 °C and 150 °C, suitable for extreme environments.
Inside Diameter: 24 mm for compatibility with a wide range of fittings.
Outside Diameter: 28 mm ensures a secure fit and effective sealing.
Thickness: 2 mm provides robust sealing capabilities.
Standards Approval: WRAS approved, ensuring compliance with water safety standards.
Applications
Automotive industry
Water and plumbing systems
HVAC systems
Chemical processing
Water and plumbing systems
HVAC systems
Chemical processing
Additional Information
Complies with WRAS standards for water safety applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD


