RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 24 mm ID, 31 mm OD
- RS Stock No.:
- 772-103
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
£12.18
(exc. VAT)
£14.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.18 | £0.609 |
*price indicative
- RS Stock No.:
- 772-103
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 24mm | |
| Outside Diameter | 31mm | |
| Thickness | 3.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 24mm | ||
Outside Diameter 31mm | ||
Thickness 3.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 24 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where high resistance to temperature and environmental factors is required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in a variety of industrial settings, offering reliable performance in both high and low temperature conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat, oxidation, and weathering.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Inside Diameter: 24 mm for compatibility with standard fittings.
Outside Diameter: 31 mm offers a secure fit in various applications.
Thickness: 3.5 mm for enhanced sealing capability.
Standards Approval: WRAS certified, ensuring compliance with water safety standards.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Inside Diameter: 24 mm for compatibility with standard fittings.
Outside Diameter: 31 mm offers a secure fit in various applications.
Thickness: 3.5 mm for enhanced sealing capability.
Standards Approval: WRAS certified, ensuring compliance with water safety standards.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
WRAS certification ensures the product is suitable for use in contact with potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD


