RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 20.7 mm ID, 28 mm OD
- RS Stock No.:
- 727-164
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 08 January 2027
- Plus 13 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.93 | £0.893 |
*price indicative
- RS Stock No.:
- 727-164
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 20.7mm | |
| Outside Diameter | 28mm | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 20.7mm | ||
Outside Diameter 28mm | ||
Thickness 1.5mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 20.7 mm Sealing Washer, Nitrile Butadiene Rubber
RS PRO offers a high-quality sealing washer designed for reliable performance in various industrial applications. This sealing washer is crafted from Nitrile Butadiene Rubber and Mild Steel, providing excellent durability and resistance to wear. It is Ideal for creating a secure seal in pipe fittings and other mechanical assemblies.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Operating Temperature Range: Functions effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precise Dimensions: Features an inside diameter of 20.7 mm and an outside diameter of 28 mm for accurate fitting.
Thickness: 1.5 mm thickness provides optimal sealing performance without compromising structural integrity.
Operating Temperature Range: Functions effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precise Dimensions: Features an inside diameter of 20.7 mm and an outside diameter of 28 mm for accurate fitting.
Thickness: 1.5 mm thickness provides optimal sealing performance without compromising structural integrity.
Applications
Plumbing and pipe fittings
Automotive assemblies
Industrial machinery
HVAC systems
Automotive assemblies
Industrial machinery
HVAC systems
Additional Information
Colour: Black
Designed to provide a secure and leak-proof seal in various industrial settings.
Designed to provide a secure and leak-proof seal in various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 20.7 mm ID, 29 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD


