RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 16.7 mm ID, 24 mm OD
- RS Stock No.:
- 727-160
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£12.22
(exc. VAT)
£14.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.22 | £1.222 |
*price indicative
- RS Stock No.:
- 727-160
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 16.7mm | |
| Outside Diameter | 24mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 16.7mm | ||
Outside Diameter 24mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 16.7 mm Sealing Washer 24 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and effective sealing under a range of temperatures.
Features and Benefits
Material: Nitrile Butadiene Rubber and Mild Steel for enhanced durability and sealing performance
Operating Temperature Range: -25 °C to 120 °C for versatile application in different environments
Inside Diameter: 16.7 mm for compatibility with standard fittings
Outside Diameter: 24 mm for effective coverage and sealing
Thickness: 1.5 mm for optimal pressure resistance
Standards: Complies with BS 21 and ISO 228 for assured quality and compatibility
Operating Temperature Range: -25 °C to 120 °C for versatile application in different environments
Inside Diameter: 16.7 mm for compatibility with standard fittings
Outside Diameter: 24 mm for effective coverage and sealing
Thickness: 1.5 mm for optimal pressure resistance
Standards: Complies with BS 21 and ISO 228 for assured quality and compatibility
Applications
Plumbing systems
Hydraulic systems
Pneumatic systems
Industrial machinery
Hydraulic systems
Pneumatic systems
Industrial machinery
Additional Information
Complies with BS 21 and ISO 228 standards for quality assurance and compatibility with international fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 16.7 mm ID, 23 mm OD
- RS PRO Nitrile Butadiene Rubber 17.4 mm ID, 24 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD


