RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 16.7 mm ID, 23 mm OD
- RS Stock No.:
- 727-100
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
£12.97
(exc. VAT)
£15.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 12 February 2027
- Plus 20 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.97 | £0.649 |
*price indicative
- RS Stock No.:
- 727-100
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 16.7mm | |
| Outside Diameter | 23mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 16.7mm | ||
Outside Diameter 23mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.5mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 16.7 mm Sealing Washer 23 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers excellent durability and resistance to temperature fluctuations, making it Ideal for use in demanding environments.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for a wide range of environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Precise Dimensions: Features an inside diameter of 16.7 mm and an outside diameter of 23 mm for accurate fitting.
Optimal Thickness: With a thickness of 1.5 mm, it provides a secure seal without compromising on flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for a wide range of environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Precise Dimensions: Features an inside diameter of 16.7 mm and an outside diameter of 23 mm for accurate fitting.
Optimal Thickness: With a thickness of 1.5 mm, it provides a secure seal without compromising on flexibility.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers.
Suitable for use in both high and low temperature environments.
Suitable for use in both high and low temperature environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 16.7 mm ID, 24 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD


