RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 13.7 mm ID, 20 mm OD
- RS Stock No.:
- 727-154
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
£12.36
(exc. VAT)
£14.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 22 January 2027
- Plus 19 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.36 | £0.494 |
*price indicative
- RS Stock No.:
- 727-154
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 13.7mm | |
| Outside Diameter | 20mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 13.7mm | ||
Outside Diameter 20mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 13.7 mm Sealing Washer 20 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and effective sealing under a range of temperatures.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for enhanced durability and flexibility
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile use
Dimensions: Inside diameter of 13.7 mm and outside diameter of 20 mm for compatibility with standard fittings
Thickness: 1.5 mm thickness provides a robust seal without compromising flexibility
Colour: Black for easy identification and aesthetic integration
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and performance
Temperature Range: Operates effectively between -25 °C and 120 °C for versatile use
Dimensions: Inside diameter of 13.7 mm and outside diameter of 20 mm for compatibility with standard fittings
Thickness: 1.5 mm thickness provides a robust seal without compromising flexibility
Colour: Black for easy identification and aesthetic integration
Standards Compliance: Meets BS 21 and ISO 228 standards for assured quality and performance
Applications
Plumbing systems
Hydraulic systems
Pneumatic systems
Automotive industry
Hydraulic systems
Pneumatic systems
Automotive industry
Additional Information
This sealing washer is suitable for use in environments where compliance with BS 21 and ISO 228 standards is required. It is Ideal for applications that demand a reliable seal under varying temperature conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
- RS PRO Nitrile Butadiene Rubber 12.7 mm ID, 20 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD


