RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 12.7 mm ID, 20 mm OD
- RS Stock No.:
- 727-153
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
£12.36
(exc. VAT)
£14.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.36 | £0.494 |
*price indicative
- RS Stock No.:
- 727-153
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 12.7mm | ||
Outside Diameter 20mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.5mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 12.7 mm Sealing Washer 20 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and effective sealing performance. Ideal for use in environments with temperature variations, this sealing washer is a dependable choice for preventing leaks.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and sealing efficiency.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 12.7 mm size fits standard applications, providing a secure fit.
Outside Diameter: 20 mm dimension offers broad compatibility with various fittings.
Thickness: 1.5 mm thickness contributes to robust sealing capabilities.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Inside Diameter: 12.7 mm size fits standard applications, providing a secure fit.
Outside Diameter: 20 mm dimension offers broad compatibility with various fittings.
Thickness: 1.5 mm thickness contributes to robust sealing capabilities.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
Complies with BS 21 and ISO 228 standards for sealing washers
Suitable for use in environments with moderate temperature fluctuations
Ideal for preventing leaks in various industrial and mechanical systems
Suitable for use in environments with moderate temperature fluctuations
Ideal for preventing leaks in various industrial and mechanical systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 12.7 mm ID, 18 mm OD
- RS PRO Nitrile Butadiene Rubber 12.7 mm ID, 19 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 20 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD


