RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 12.7 mm ID, 18 mm OD

Subtotal (1 bag of 20 units)*

£12.16

(exc. VAT)

£14.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 13 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.16£0.608

*price indicative

RS Stock No.:
727-084
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

12.7mm

Outside Diameter

18mm

Minimum Operating Temperature

-25°C

Colour

Black

Thickness

1.5mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 12.7 mm Sealing Washer, Nitrile Butadiene Rubber


This RS PRO sealing washer is designed to provide a reliable seal between surfaces, preventing leaks in various industrial applications. Made from Durable nitrile butadiene rubber and mild steel, it offers excellent resistance to oils and chemicals, ensuring long-lasting performance.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and chemical resistance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for a wide range of environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and compatibility.
Precise Dimensions: Inside diameter of 12.7 mm and outside diameter of 18 mm for accurate fitting.
Optimal Thickness: 1.5 mm thickness provides a secure seal without compromising flexibility.

Applications


Plumbing systems
Automotive industry
Hydraulic systems
Pneumatic systems

Additional Information


Colour: Black
Designed for use in systems requiring compliance with BS 21 and ISO 228 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy