RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 10.7 mm ID, 18 mm OD

Subtotal (1 bag of 10 units)*

£10.27

(exc. VAT)

£12.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.27£1.027

*price indicative

RS Stock No.:
727-080
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

10.7mm

Outside Diameter

18mm

Thickness

1.5mm

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 10.7 mm Sealing Washer, Nitrile Butadiene Rubber


This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from nitrile butadiene rubber and mild steel, it ensures durability and resistance to a wide range of temperatures. Ideal for preventing leaks in piping systems, this washer is suitable for use in environments with temperatures ranging from -25 °C to 120 °C.

Features and Benefits


Material: Nitrile butadiene rubber and mild steel provide excellent durability and sealing capability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standards Compliance: Meets BS 21 and ISO 228 standards for quality and reliability.
Dimensions: With an inside diameter of 10.7 mm and outside diameter of 18 mm, it fits a variety of applications.
Thickness: 1.5 mm thickness ensures a secure fit and effective sealing.

Applications


Plumbing systems
Industrial piping
Hydraulic systems
Automotive applications

Additional Information


Complies with BS 21 and ISO 228 standards, ensuring compatibility and reliability in various systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy