RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 10.7 mm ID, 17 mm OD
- RS Stock No.:
- 727-095
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)*
£13.98
(exc. VAT)
£16.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.98 | £0.559 |
*price indicative
- RS Stock No.:
- 727-095
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 10.7mm | |
| Outside Diameter | 17mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 10.7mm | ||
Outside Diameter 17mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 10.7 mm Sealing Washer 17 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and resistance to temperature fluctuations. Ideal for use in environments where a secure seal is critical.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 10.7 mm for compatibility with a range of fittings.
Outside Diameter: 17 mm to ensure a secure fit.
Thickness: 1.5 mm for optimal sealing performance.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for quality assurance.
Inside Diameter: 10.7 mm for compatibility with a range of fittings.
Outside Diameter: 17 mm to ensure a secure fit.
Thickness: 1.5 mm for optimal sealing performance.
Applications
Plumbing systems
Hydraulic systems
Pneumatic systems
Industrial machinery
Hydraulic systems
Pneumatic systems
Industrial machinery
Additional Information
The sealing washer is designed to meet BS 21 and ISO 228 standards, ensuring compatibility and reliability in various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 10.7 mm ID, 16 mm OD
- RS PRO Nitrile Butadiene Rubber 10.7 mm ID, 18 mm OD
- RS PRO Nitrile Butadiene Rubber 68.6 mm ID, 79.5 mm OD
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD


