RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 48.44 mm ID, 58.6 mm OD
- RS Stock No.:
- 727-152
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 21 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.40 | £3.20 |
*price indicative
- RS Stock No.:
- 727-152
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 48.44mm | |
| Outside Diameter | 58.6mm | |
| Thickness | 2.5mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 48.44mm | ||
Outside Diameter 58.6mm | ||
Thickness 2.5mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 48.44 mm Sealing Washer 58.6 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, this washer ensures durability and effective sealing under a range of temperatures.
Features and Benefits
Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 48.44 mm, providing a precise fit for specific applications.
Outside Diameter: 58.6 mm, ensuring comprehensive coverage and sealing.
Thickness: 2.5 mm, offering robust sealing without compromising on flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 48.44 mm, providing a precise fit for specific applications.
Outside Diameter: 58.6 mm, ensuring comprehensive coverage and sealing.
Thickness: 2.5 mm, offering robust sealing without compromising on flexibility.
Applications
Plumbing systems
Hydraulic systems
Industrial machinery
Automotive applications
Hydraulic systems
Industrial machinery
Automotive applications
Additional Information
The sealing washer is designed to meet stringent industry standards, ensuring high performance and reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 60.58 mm ID, 73.03 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 10 mm OD
- RS PRO Nitrile Butadiene Rubber 37 mm ID, 48 mm OD
- RS PRO Nitrile Butadiene Rubber 19.69 mm ID, 26.92 mm OD
- RS PRO Nitrile Butadiene Rubber 27.2 mm ID, 36 mm OD
- RS PRO Nitrile Butadiene Rubber 22.5 mm ID, 28 mm OD
- RS PRO Nitrile Butadiene Rubber 33.7 mm ID, 42 mm OD
- RS PRO Nitrile Butadiene Rubber 6.7 mm ID, 11 mm OD


