RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 46 mm ID, 57 mm OD

Subtotal (1 bag of 2 units)*

£10.95

(exc. VAT)

£13.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.95£5.475

*price indicative

RS Stock No.:
727-117
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

46mm

Outside Diameter

57mm

Colour

Black

Thickness

2.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 46 mm Sealing Washer 57 mm


The RS PRO Sealing Washer is designed for effective sealing in various industrial applications. Made from high-quality nitrile butadiene rubber and mild steel, it ensures durability and reliability. Ideal for environments requiring a robust seal, this washer operates efficiently across a wide temperature range.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively from -25 °C to 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.

Applications


Plumbing systems
Hydraulic applications
Industrial machinery

Additional Information


Colour: Black
Inside Diameter: 46 mm
Outside Diameter: 57 mm
Thickness: 2.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy