RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 4.6 mm ID, 9 mm OD

Subtotal (1 bag of 10 units)*

£8.55

(exc. VAT)

£10.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 22 January 2027
  • Plus 41 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.55£0.855

*price indicative

RS Stock No.:
727-088
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

4.6mm

Outside Diameter

9mm

Minimum Operating Temperature

-25°C

Thickness

1mm

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

RoHS Status: Exempt

RS PRO 4.6 mm Sealing Washer, Nitrile Butadiene Rubber


The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from high-quality Nitrile Butadiene Rubber and Mild Steel, this washer ensures durability and effective sealing under a range of temperatures.

Features and Benefits


Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates efficiently between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Precision Fit: With an inside diameter of 4.6 mm and outside diameter of 9 mm, it provides a precise fit for secure sealing.
Compact Design: At 1 mm thickness, it offers a low-profile solution without compromising performance.

Applications


Plumbing systems
Hydraulic applications
Automotive industry
Industrial machinery

Additional Information


Colour: Black
Designed to meet rigorous industry standards for sealing performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy