Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 216 mm ID, 308 mm OD
- RS Stock No.:
- 688-478
- Mfr. Part No.:
- MAXIFLEX CRIR 8" 300 LB B16.20 CS-316L/G-316L
- Brand:
- Klinger
Image representative of range
Subtotal (1 pack of 10 units)*
£127.33
(exc. VAT)
£152.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £127.33 | £12.733 |
*price indicative
- RS Stock No.:
- 688-478
- Mfr. Part No.:
- MAXIFLEX CRIR 8" 300 LB B16.20 CS-316L/G-316L
- Brand:
- Klinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Carbon Steel, Stainless Steel | |
| Inside Diameter | 216mm | |
| Outside Diameter | 308mm | |
| Minimum Operating Temperature | -200°C | |
| Colour | Green, Grey | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Carbon Steel, Stainless Steel | ||
Inside Diameter 216mm | ||
Outside Diameter 308mm | ||
Minimum Operating Temperature -200°C | ||
Colour Green, Grey | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger Maxiflex CRIR sealing gasket is engineered for high pressure and high temperature applications, delivering ultimate reliability for demanding environments. Featuring a solid metal inner and outer ring, this spiral wound gasket ensures secure seating by preventing turbulence and erosion damage to flange surfaces. Its design is particularly suited for raised face and flat flanges, effectively reducing the risk of leakage while withstanding dynamic loads from fluctuating process conditions. The innovative filler material and mechanical strength of the Maxiflex CRIR provide both resilience and durability, making it an Ideal choice for critical duties in various industrial applications.
Solid metal inner and outer rings enhance the structural integrity of the gasket
Designed for high pressure and high temperature applications which ensuring dependable performance
Suitable for both raised face and flat face flanges accommodating various installation types
Prevents turbulence and erosion damage safeguarding flange surfaces from wear
Provides effective sealing in critical service conditions enhancing operational safety
The gasket's robust design allows it to recover under fluctuating loads maintaining seal integrity
Related links
- Klinger Carbon Steel 216 mm ID, 279 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 308 mm OD
- Klinger Carbon Steel 132 mm ID, 216 mm OD
- Klinger Carbon Steel 157 mm ID, 251 mm OD
- Klinger Carbon Steel 106.4 mm ID, 165.1 mm OD
- Klinger Carbon Steel 55.6 mm ID, 105 mm OD
- Klinger Carbon Steel 131.8 mm ID, 196.9 mm OD
- Klinger Carbon Steel 27 mm ID, 66.7 mm OD
