Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 216 mm ID, 279 mm OD
- RS Stock No.:
- 688-465
- Mfr. Part No.:
- MAXIFLEX CRIR 8" 150 LB B16.20 CS-316L/G-316L
- Brand:
- Klinger
Image representative of range
Subtotal (1 pack of 10 units)*
£101.81
(exc. VAT)
£122.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £101.81 | £10.181 |
*price indicative
- RS Stock No.:
- 688-465
- Mfr. Part No.:
- MAXIFLEX CRIR 8" 150 LB B16.20 CS-316L/G-316L
- Brand:
- Klinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Carbon Steel, Stainless Steel | |
| Inside Diameter | 216mm | |
| Outside Diameter | 279mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Carbon Steel, Stainless Steel | ||
Inside Diameter 216mm | ||
Outside Diameter 279mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger Maxiflex CRIR 8 inch spiral wound gasket features a robust solid metal inner and outer ring, ensuring mechanical strength and resilience. The gasket is engineered with layers of compressible sealing material that flow to accommodate imperfections in flange surfaces during compression, making it Ideal for varied service conditions. Its design significantly reduces turbulence and erosion, enhancing durability and effectiveness in demanding environments. This makes it a reliable choice for general and critical duties across various industrial applications.
Features a solid metal inner and outer ring for enhanced mechanical resistance
Designed for high pressure and temperature applications which ensuring reliability
Accommodates raised face or flat flanges to suit different sealing needs
Minimises turbulence and erosion damage to the flange bore and inner windings
Inner ring acts as a heat shield and provides a corrosion barrier
Suitable for general and critical duties delivering consistent performance
Manufactured to stringent standards which ensuring safety and reliability
Ideal for applications where leakage prevention is paramount
Related links
- Klinger Carbon Steel 216 mm ID, 308 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 279 mm OD
- Klinger Carbon Steel 132 mm ID, 216 mm OD
- Klinger Carbon Steel 55.6 mm ID, 105 mm OD
- Klinger Carbon Steel 131.8 mm ID, 196.9 mm OD
- Klinger Carbon Steel 27 mm ID, 66.7 mm OD
- Klinger Carbon Steel 158.8 mm ID, 222.3 mm OD
- Klinger Carbon Steel 36.5 mm ID, 76.2 mm OD
