Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 132 mm ID, 216 mm OD

Image representative of range

Subtotal (1 pack of 10 units)*

£85.61

(exc. VAT)

£102.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£85.61£8.561

*price indicative

RS Stock No.:
688-476
Mfr. Part No.:
MAXIFLEX CRIR 5" 300 LB B16.20 CS-316L/G-316L
Brand:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gasket

Sub Type

Spiral Wound Gasket

Material

Carbon Steel, Stainless Steel

Inside Diameter

132mm

Outside Diameter

216mm

Minimum Operating Temperature

-200°C

Colour

Green, Grey

Maximum Operating Temperature

500°C

Standards/Approvals

ASME B16.20

COO (Country of Origin):
IN
The Klinger maxiflex CRIR 5 inch Gasket delivers exceptional sealing performance for high pressure and high temperature applications. Constructed with a solid metal inner and outer ring, this gasket is engineered to provide enhanced strength and endurance. Ideal for both raised face and flat flanges, it effectively prevents turbulence and erosion damage across flange surfaces, ensuring a secure and reliable seal. Its design also incorporates an inner ring that acts as both a heat shield and a corrosion barrier, making it suitable for use in critical and general duties, while maintaining integrity under challenging conditions.

Solid metal inner and outer ring enhances mechanical resistance

Suitable for high pressure and high temperature applications

Designed for raised face and flat flanges to prevent erosion

Reduces turbulence for improved sealing integrity

Acts as a heat shield and corrosion barrier through the inner ring

Versatile for both general and critical duty applications

Prevents damage to gasket bore and inner windings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy