Phoenix Contact Perbunan Flat Gasket Gasket, 25mm Bore, 37mm Outer Diameter
- RS Stock No.:
- 638-584
- Mfr. Part No.:
- 3241163
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£24.18
(exc. VAT)
£29.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.18 | £0.484 |
*price indicative
- RS Stock No.:
- 638-584
- Mfr. Part No.:
- 3241163
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Flat Gasket | |
| Material | Perbunan | |
| Inside Diameter | 25mm | |
| Outside Diameter | 37mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Flat Gasket | ||
Material Perbunan | ||
Inside Diameter 25mm | ||
Outside Diameter 37mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flat Gasket is expertly designed to provide reliable sealing solutions for protective hose screw connections. Constructed from high-quality Perbunan material, it ensures enhanced durability and performance, particularly on uneven surfaces. With an impressive IP68 protection rating, this gasket is engineered to withstand harsh environmental conditions, making it ideal for a range of industrial applications.
Optimised for a wide temperature range enhancing operational reliability
Eco friendly composition ensures compliance with environmental standards
Designed to meet rigorous industrial demands
Eco friendly composition ensures compliance with environmental standards
Designed to meet rigorous industrial demands
Related links
- Phoenix Contact Centellen Flat Gasket Gasket 37mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 27mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 23mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 43mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 22.5mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 17mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 52mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 20mm Outer Diameter
