TE Connectivity Silicone O-Ring O-Ring Seal, 34.7 mm ID, 34.7 mm OD
- RS Stock No.:
- 609-132
- Mfr. Part No.:
- 2488730-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 609-132
- Mfr. Part No.:
- 2488730-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | O-Ring Seal | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 34.7mm | |
| Outside Diameter | 34.7mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.8mm | |
| Maximum Operating Temperature | 160°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | ASTM D2240, ASTM D395, RoHS, REACH, MIL-DTL-83528, MIL-DTL-5015, MIL-DTL-38999, ASTM D991, ASTM D792, ASTM D624, ASTM D575, ASTM D471, ASTM D412 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type O-Ring Seal | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 34.7mm | ||
Outside Diameter 34.7mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.8mm | ||
Maximum Operating Temperature 160°C | ||
Hardness Shore A 70 | ||
Standards/Approvals ASTM D2240, ASTM D395, RoHS, REACH, MIL-DTL-83528, MIL-DTL-5015, MIL-DTL-38999, ASTM D991, ASTM D792, ASTM D624, ASTM D575, ASTM D471, ASTM D412 | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI O-ring designed for MIL-DTL-38999 circular connectors, specifically for Shell sizes 17 and 18. It is constructed from a silicone elastomer filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. With a temperature range of -55°C to 160°C and it is Ideal for rugged, high-performance applications.
Thickness 1.8 mm
REACH compliant
RoHS compliant
Note
Product comes in a pack of 10.
Related links
- TE Connectivity Silicone O-Ring O-Ring Seal 25.1 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 31.5 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 37.8 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 47.3 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 17.2 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 20.4 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 14 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 28.3 mm OD
