TE Connectivity Silicone O-Ring O-Ring Seal, 28.3 mm ID, 28.3 mm OD
- RS Stock No.:
- 609-129
- Mfr. Part No.:
- 2488728-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£98.69
(exc. VAT)
£118.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £98.69 |
| 10 - 24 | £90.86 |
| 25 + | £81.95 |
*price indicative
- RS Stock No.:
- 609-129
- Mfr. Part No.:
- 2488728-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | O-Ring Seal | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 28.3mm | |
| Outside Diameter | 28.3mm | |
| Thickness | 1.8mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 160°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | ASTM-D2240, ASTM-D395, ASTM-D412, ASTM-D471, ASTM-D575, ASTM-D624, ASTM-D792, ASTM-D991, MIL-DTL-83528, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type O-Ring Seal | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 28.3mm | ||
Outside Diameter 28.3mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 160°C | ||
Hardness Shore A 70 | ||
Standards/Approvals ASTM-D2240, ASTM-D395, ASTM-D412, ASTM-D471, ASTM-D575, ASTM-D624, ASTM-D792, ASTM-D991, MIL-DTL-83528, REACH, RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI O-ring designed for MIL-DTL-38999 circular connectors, specifically for Shell sizes 13 and 14. It is constructed from a silicone elastomer filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. With a temperature range of -55°C to 160°C and it is Ideal for rugged, high-performance applications.
Thickness 1.8 mm
REACH compliant
RoHS compliant
Note
Product comes in a pack of 10.
Related links
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 28.3 mm ID
- RS PRO Nitrile O-Ring O-Ring 28.3 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 25.1 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 31.5 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 37.8 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 34.7 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 17.2 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 20.4 mm OD
