Phoenix Contact Nylon Flat Gasket Gasket, 32 mm ID, 44.1 mm OD

Subtotal (1 pack of 200 units)*

£160.35

(exc. VAT)

£192.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.35£0.802

*price indicative

RS Stock No.:
607-187
Mfr. Part No.:
1411285
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Flat Gasket

Material

Nylon

Inside Diameter

32mm

Outside Diameter

44.1mm

Thickness

2mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, RoHS, CHINA RoHS

COO (Country of Origin):
GB
The Phoenix Contact Flat Gasket is engineered to provide a reliable seal for threads M32, making it an essential component for various applications. Designed with a sleek white nylon construction, it combines durability and performance, with its 2 mm thickness ensuring effective sealing even under demanding conditions. The product caters to a broad operational range, making it versatile for environments facing harsh temperatures from -60 °C to 130 °C.

Can be easily integrated into various machinery and installations

Facilitates straightforward assembly saving time during installation

Lightweight design optimises handling and installation processes

Manufactured to comply with ROHS regulations for environmental safety

Ideal for both industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy