Phoenix Contact Nylon Flat Gasket Gasket, 20 mm ID, 28 mm OD

Subtotal (1 pack of 200 units)*

£62.36

(exc. VAT)

£74.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£62.36£0.312

*price indicative

RS Stock No.:
535-719
Mfr. Part No.:
1411283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Flat Gasket

Material

Nylon

Inside Diameter

20mm

Outside Diameter

28mm

Minimum Operating Temperature

60°C

Thickness

2mm

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
GB
The Phoenix Contact Flat Gasket is expertly engineered to meet the specific needs of M20 thread applications. Designed for durability and reliability, this product is crafted from high-quality nylon, making it suitable for both high and low temperature environments, ensuring optimal performance in varied conditions. Its unique design features a subtle white finish, providing an aesthetic appeal while serving a critical sealing function.

Offers an effective sealing solution for M20 threads

Environmentally compliant with EU RoHS regulations

Available in a practical packing unit of 20 pieces

Backed by recognition in ECLASS and UNSPSC classifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy