Bailey Electric & Electronics bv Nitrile Rubber (NBR) O-Ring O-Ring, 70 mm ID
- RS Stock No.:
- 559-281
- Mfr. Part No.:
- 146507
- Brand:
- Bailey Electric & Electronics bv
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 559-281
- Mfr. Part No.:
- 146507
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 70mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | 30°C | |
| Colour | Black | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | ISO 3601-1, EN549 - H3B2, ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 70mm | ||
Thickness 3mm | ||
Minimum Operating Temperature 30°C | ||
Colour Black | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 70 | ||
Standards/Approvals ISO 3601-1, EN549 - H3B2, ISO 3601-3 | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Nitrile Rubber (NBR) O-Ring O-Ring, 59.99 mm ID
- Bailey Electric & Electronics bv Fluorelastomer O-Ring O-Ring 80 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring Seal 76 mm OD
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Transformer 70 W 11.5 V
- Bailey Electric & Electronics bv 70 W Tube Lamp 6300 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6200 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6500 lm
