SKF Nitrile Rubber (NBR) Felt Seal Bearing Assembly, 90 mm ID, 163.5 mm OD
- RS Stock No.:
- 464-773
- Mfr. Part No.:
- TSN 620 C
- Brand:
- SKF
Subtotal (1 unit)*
£104.10
(exc. VAT)
£124.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.10 |
*price indicative
- RS Stock No.:
- 464-773
- Mfr. Part No.:
- TSN 620 C
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Felt Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 90mm | |
| Outside Diameter | 163.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Felt Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 90mm | ||
Outside Diameter 163.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft. When ordering, please note that one item (seal pack) contains two seals (four halves).
Easy to install
Cost-effective
Suitable for relatively high shaft speeds
Related links
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 167.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 98.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 141 mm OD
- SKF Felt Seal Bearing Assembly 198.5 mm OD
- SKF Felt Seal Bearing Assembly 208.5 mm OD
- SKF Aluminium 45 mm ID, 80.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 157.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 85.5 mm OD
