SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly, 90 mm ID, 167.5 mm OD

Subtotal (1 unit)*

£89.51

(exc. VAT)

£107.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.51

*price indicative

RS Stock No.:
463-239
Mfr. Part No.:
TSN 620 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

V-Ring Seal

Material

Nitrile Rubber (NBR)

Inside Diameter

90mm

Outside Diameter

167.5mm

Standards/Approvals

RoHS

The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.

Easy to install

Many variants

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy