SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal, 70 mm ID, 98.5 mm OD

Subtotal (1 unit)*

£29.17

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.17

*price indicative

RS Stock No.:
212-1476
Mfr. Part No.:
TSN 516 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Sub Type

Felt Seal

Material

Felt with Aluminium and Nitrile Rubber Element

Inside Diameter

70mm

Outside Diameter

98.5mm

Thickness

10mm

Colour

Black

Standards/Approvals

No

SKF Ring Seal, 70mm Inside Diameter, 98.5mm Outside Diameter - TSN 516 C


This ring seal is a rotary sealing component designed to protect bearing assemblies and equipment interfaces from contamination in industrial settings. It combines a fibrous sealing surface with metallic support and an elastomeric lip to manage particulate exclusion and maintain lubricant retention in automation, electrical and mechanical installations.

Features & Benefits


• Felt sealing element resists dust ingress and scuffing
• Aluminium support provides dimensional stability during operation
• Black finish reduces light-induced degradation in exposed locations
• 10mm section thickness offers robust contact pressure control

**Applications**


• Suitable for sealing bearing housings in automated machinery
• Ideal for maintenance replacement in rotating electrical assemblies
• Used with shafts requiring particulate exclusion in production lines
• Can be used for retrofitting mechanical drives in industrial equipment

What materials form the sealing assembly and how do they interact?


The composite uses a fibrous felt face for gentle wear contact, an aluminium backing for shape retention, and a nitrile rubber element to provide elastic compression and fluid compatibility.

How should the part be matched to a shaft or bore?


Select by the internal diameter to SIT snugly on the shaft journal and ensure the external support interfaces correctly with the housing counterbore for even seating.

What maintenance behaviour can be expected from the component?


Periodic inspection for felt wear and rubber hardening is recommended

replace when sealing contact or elasticity diminishes to prevent contamination ingress.

Which environmental exposures does the construction address?


The elastomer resists common oils while the aluminium backing mitigates dimensional change from temperature, and the felt surface reduces particulate passage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy