SKF Polyacrylate Elastomer Seal Radial Shaft Seal, 184.15 mm ID, 222.25 mm OD
- RS Stock No.:
- 461-308
- Mfr. Part No.:
- 72542
- Brand:
- SKF
Subtotal (1 unit)*
£175.94
(exc. VAT)
£211.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.94 |
*price indicative
- RS Stock No.:
- 461-308
- Mfr. Part No.:
- 72542
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Sub Type | Seal | |
| Material | Polyacrylate Elastomer | |
| Inside Diameter | 184.15mm | |
| Outside Diameter | 222.25mm | |
| Thickness | 19.05mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Sub Type Seal | ||
Material Polyacrylate Elastomer | ||
Inside Diameter 184.15mm | ||
Outside Diameter 222.25mm | ||
Thickness 19.05mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Zoya
The SKF Radial shaft seal is expertly designed to provide optimal sealing solutions for machinery where rotating and stationary components interact. The innovative CRWH1 design features a double metal case and a unique wave lip, which not only enhances the pumping action but also minimizes heat generation, ensuring superior performance in both oil and grease applications. With its robust construction, this seal effectively addresses common issues of friction and wear, making it an ideal choice for demanding industrial settings. Designed for a wide range of shaft and housing bore diameters, this reliable sealing product stands out for its efficiency and longevity, offering users peace of mind in various operational conditions.
Designed with a double metal case for enhanced durability
Innovative WAVE lip technology reduces friction effectively
Optimised for higher pumping rates leading to lower heat generation
Operates efficiently in diverse temperatures and applications
Lightweight composition facilitates easy handling and installation
Related links
- SKF Radial Shaft Seal Radial Shaft Seal For Use With Radial Shaft, G 30X40X4
- Festo Polytetrafluoroethylene Radial Shaft Seal Radial Shaft Seal 55 mm OD
- Festo Polytetrafluoroethylene Radial Shaft Seal Radial Shaft Seal 26 mm OD
- SKF Fluoroelastomer Seal Radial Shaft Seal 139.73 mm OD
- NTN 4T-M231649/M231610 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 222.25 mm OD
- SKF Radial Shaft Seal Fluorelastomer
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF, 90036 Radial Shaft Seal Nitrile Rubber (NBR) 279.4 mm OD
