Festo PTFE Radial Shaft Seal Radial Shaft Seal, 10 mm ID, 26 mm OD

Subtotal (1 unit)*

£74.18

(exc. VAT)

£89.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.18

*price indicative

RS Stock No.:
852-880
Mfr. Part No.:
EASS-RS-T-A-4P-10-26-B7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Radial Shaft Seal

Sub Type

Radial Shaft Seal

Material

PTFE

Inside Diameter

10mm

Outside Diameter

26mm

Minimum Operating Temperature

-60°C

Thickness

7mm

Maximum Operating Temperature

260°C

Standards/Approvals

RoHS

COO (Country of Origin):
BG
The Festo Radial shaft seal provides optimal performance in demanding environments, effectively preventing leakage and ensuring reliable operation under pressure. Designed with precision to meet rigorous application standards, it showcases exceptional robustness.

Corrosion resistance class CRC 4 offers very high resistance to corrosion stress

Conforms to LABS (PWIS) standard VDMA24364 zone III for industrial settings

A lightweight construction, with a product weight of just 13.3 g

Manufactured from RoHS compliant materials ensuring environmental safety

The sealing ring is crafted from PTFE for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy