Festo PTFE Radial Shaft Seal Radial Shaft Seal, 40 mm ID, 55 mm OD
- RS Stock No.:
- 853-057
- Mfr. Part No.:
- EASS-RS-T-A-4P-40-55-B7
- Brand:
- Festo
Subtotal (1 unit)*
£108.60
(exc. VAT)
£130.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.60 |
*price indicative
- RS Stock No.:
- 853-057
- Mfr. Part No.:
- EASS-RS-T-A-4P-40-55-B7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Radial Shaft Seal | |
| Sub Type | Radial Shaft Seal | |
| Material | PTFE | |
| Inside Diameter | 40mm | |
| Outside Diameter | 55mm | |
| Thickness | 7mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Radial Shaft Seal | ||
Sub Type Radial Shaft Seal | ||
Material PTFE | ||
Inside Diameter 40mm | ||
Outside Diameter 55mm | ||
Thickness 7mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo radial shaft seal is engineered for optimal sealing performance in varying conditions. This component excels in applications requiring a robust solution against contamination and ensures longevity in demanding environments.
Corrosion resistance class CRC 4 offers very high corrosion stress protection
LABS (PWIS) conformity aligns with VDMA24364 zone III, ensuring compatibility with sensitive environments
Weighs only 20 g, facilitating easy installation and reduced overall system weight
Related links
- Festo Polytetrafluoroethylene Radial Shaft Seal Radial Shaft Seal 26 mm OD
- Festo, EASS-RS-T-A-4P-20-40-B7 Radial Shaft Seal Polytetrafluoroethylene
- Festo, EASS-RS-T-A-4P-30-42-B7 Radial Shaft Seal Polytetrafluoroethylene
- Festo, EASS-RS-T-A-4P-15-30-B7 Radial Shaft Seal Polytetrafluoroethylene
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 60 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm


