SKF, 90036 Radial Shaft Seal Nitrile Rubber (NBR) 279.4 mm OD
- RS Stock No.:
- 461-331
- Mfr. Part No.:
- 90036
- Brand:
- SKF
Subtotal (1 unit)*
£166.95
(exc. VAT)
£200.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.95 |
*price indicative
- RS Stock No.:
- 461-331
- Mfr. Part No.:
- 90036
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Bore Diameter | 228.6mm | |
| Outside Diameter | 279.4mm | |
| Overall Length | 15.88mm | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Bore Diameter 228.6mm | ||
Outside Diameter 279.4mm | ||
Overall Length 15.88mm | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Akshay
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWH1 seals are designed with a double metal case, an SKF WAVE lip made of elastomer with a higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
Wave lip creates higher pumping rate
Wave lip has less friction between shaft and lip
Wave lip has a lower temperature at the contact point
Related links
- SKF, 85002 Radial Shaft Seal Nitrile Rubber (NBR) 247.65 mm OD
- SKF, 75030 Radial Shaft Seal Nitrile Rubber (NBR) 215.9 mm OD
- SKF, 61210 Radial Shaft Seal Nitrile Rubber (NBR) 180.98 mm OD
- SKF Radial Shaft Seal Nitrile Rubber (NBR)
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 52 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
