DRAEGER Pac 6000 H2S Portable Gas Detector for H2S Detection, Audible Alarm, ATEX Approved

Subtotal (1 unit)*

£363.82

(exc. VAT)

£436.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£363.82

*price indicative

RS Stock No.:
233-7817
Mfr. Part No.:
8326330
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Gases Detected

H2S

Accuracy

< +- 2% of Measured Value %

Response Time

15 s

ATEX Approval

Yes

Model Number p

Pac 6000 H2S

Meter Type

Portable

Display Type

Monochrome

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery LBT 1

Battery Life

2 years

Dimensions

64 x 84 x 20mm

Hazardous Area Certification

IECEx

Weight

106(113 g with clip)g

Minimum Operating Temperature

-30°C

Height

84mm

Width

64mm

Maximum Operating Temperature

+55°C

Length

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The robust Dräger Pac® 6500 is your reliable companion under tough conditions. The personal single-gas detection device measures H2S quickly and precisely. Quick sensor response times and a powerful battery also ensure safety.

Features and benefits


Robust design – even for the toughest conditions
The Pac 6500 can easily handle even extreme conditions. Depending on the sensor, temperatures from -40 °C to 55 °C and air pressures between 700 and 1,300 mbar can be tolerated
A membrane filter protects the sensor from foreign matter such as dust and liquids. The shock-proof, chemical resistant housing meets the requirements specified in the IP68 standard rating
User-friendly display with all important information
The large display is word-free and clearly indicates the respective gas concentration. Other important information, such as the battery capacity, is also displayed
The bright backlighting ensures that all values are clearly legible in the dark
360° alarm with various functions

Strong performance for maximum safety
You can rely on the Dräger Pac 6500: the personal single-gas detection device warns against hazardous concentrations of carbon monoxide, hydrogen sulphide, sulphur dioxide or oxygen with precision and reliability
Powerful sensors with a very low t-90 response time ensure quick reactions
The Pac 6500 is versatile thanks to its wide measurement range. For example, the CO sensor measures concentrations from 1 to 1,999 ppm, and the H2S sensor from 0.4 to 100 ppm.
Easy handling thanks to clear user guidance
The D-Light indicates whether functionality of the device has been tested and whether it is ready to use
The housing is also designed with your safety in mind: each sensor variant of the Dräger Pac 6500 features clearly visible colour coding, thereby minimising the chance of mistakes

Benefits
Dräger Pac® 6500 | 03
Data logger and event logger for analyses and reports
The Dräger Pac 6500 logs concentrations and events along with the date and time. The data can be loaded on a PC via an interface and processed further there
Economical operating costs
All versions of the Pac 6500 are equipped with extremely durable DrägerSensors® and a powerful battery
Neither the sensor nor the battery need to be changed over the two-year maintenance-free service life of the H2S, SO2 and CO versions
The Pac 6500 is protected against water, dust and other foreign bodies by a special membrane filter
When the filter becomes heavily soiled in use, you can quickly and easily replace it yourself
The device is then ready to use again right away
When the filter becomes heavily soiled in use, you can quickly and easily replace it yourself
The device is then ready to use again right away

If the Dräger Pac 6500 measures hazardous gas concentrations, it sets off an audible, visual and perceptible vibrating alarm
Two bright, flashing LEDs on the top and bottom of the device ensure that the alarm is easily visible from all sides
The acoustic signal reaches a volume of 90 dB. The display can show the peak concentration measured at any given moment
Earlier alarms registered can also be retrieved at a later time even if they have been acknowledged
The Pac 6500 with oxygen sensor has two additional alarm thresholds in addition to the standard alarm threshold settings

Fast function test saves time and money
Function tests and calibrations can be carried out especially efficient in the Dräger X-dock® calibration station
The automatic bump tests in the X-dock are a cost-efficient and convenient solution thanks to the short test duration and the extremely low consumption of test gas
The Pac 6500 is simply placed in the bump test station and automatically selects the correct setting

Supplied with/Kit contains:


Pac 6500 H2S

Approvals/Certification


cCSAus, IECEx, ATEX, CE

Related links