DRAEGER Pac 6000 S02 Portable Gas Detector for Sulphur Dioxide Detection, Audible Alarm, ATEX Approved
- RS Stock No.:
- 233-7816
- Mfr. Part No.:
- 8326323
- Brand:
- DRAEGER
Subtotal (1 unit)*
£363.82
(exc. VAT)
£436.58
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 23 January 2026
Units | Per unit |
|---|---|
| 1 + | £363.82 |
*price indicative
- RS Stock No.:
- 233-7816
- Mfr. Part No.:
- 8326323
- Brand:
- DRAEGER
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Gases Detected | Sulphur Dioxide | |
| Accuracy | = ± 2% of Measured Value % | |
| Response Time | = 15 s | |
| Application | Food Industry, Mining, Oil and Gas, Paper Manufacture, Pest Control, Petrochemical, Shipping, Steel Industry | |
| ATEX Approval | Yes | |
| Model Number p | Pac 6000 S02 | |
| Meter Type | Portable | |
| Display Type | Monochrome | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium Battery LBT 1 | |
| Battery Life | 2 years | |
| Dimensions | 64 x 84 x 20mm | |
| Hazardous Area Certification | IECEx | |
| Weight | 106 g (113 g with clip) | |
| Minimum Operating Temperature | +30°C | |
| Height | 84mm | |
| Length | 20mm | |
| Maximum Operating Temperature | +55°C | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Gases Detected Sulphur Dioxide | ||
Accuracy = ± 2% of Measured Value % | ||
Response Time = 15 s | ||
Application Food Industry, Mining, Oil and Gas, Paper Manufacture, Pest Control, Petrochemical, Shipping, Steel Industry | ||
ATEX Approval Yes | ||
Model Number p Pac 6000 S02 | ||
Meter Type Portable | ||
Display Type Monochrome | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Lithium Battery LBT 1 | ||
Battery Life 2 years | ||
Dimensions 64 x 84 x 20mm | ||
Hazardous Area Certification IECEx | ||
Weight 106 g (113 g with clip) | ||
Minimum Operating Temperature +30°C | ||
Height 84mm | ||
Length 20mm | ||
Maximum Operating Temperature +55°C | ||
Width 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Features and benefits
The Pac 6000 can easily handle even extreme conditions: depending on the sensor, temperatures from -40 °C to 55 °C and air pressures between 700 and 1,300 mbar can be tolerated
A membrane filter protects the sensor from foreign matter such as dust and liquids. The shock-proof, chemical resistant housing meets the requirements specified in the IP68 standard rating.
User-friendly display with all important information
The large display is non-verbal and clearly indicates the respective gas concentration. Other important information, such as remaining operating time and battery capacity, is also displayed
The bright backlighting ensures clear reading of all values in the dark
360° alarm with various functions
You can rely on the Dräger Pac 6000: The personal single gas detection device warns against hazardous concentrations of carbon monoxide, hydrogen sulphide, sulphur dioxide or oxygen with precision and reliability
Powerful sensors with a very low t-90 response time ensure quick reactions
The Pac 6000 is versatile thanks to its wide measurement range. For example, the CO sensor measures concentrations from 1 to 1,999 ppm, and the H2S sensor from 0.4 to 100 ppm
Easy handling thanks to clear user guidance
The D-Light indicates whether the functionality of the device has been tested and that it is ready to use
The housing is also designed with your safety in mind: each sensor variant of the Dräger Pac 6000 features a clear, well visible colour coding, thereby minimising the chance of mistakes
Dräger Pac® 6000 | 03
Event logger for analyses and reports
The Dräger Pac 6000 logs concentrations and events along with date and time
The data can be downloaded to a PC via an interface and processed further there
Economical operational costs
All of the versions of the Pac 6000 are equipped with extremely durable DrägerSensors® and a powerful battery
Neither the sensor nor the battery need to be changed for the entire two-year maintenance-free service life of the H2S, SO2 and CO versions
The service life of the Dräger Pac 6000 starts when it is first activated
The device automatically switches off after two years
The Pac 6000 is protected against water, dust and other foreign bodies by a special membrane filter
When the filter becomes heavily soiled you can quickly and easily replace it yourself
The device is then ready to use again in no time
Two bright, flashing LEDs on the top and bottom of the device ensure that the alarm is
easily visible from all sides
The acoustic alarm reaches a volume of 90 dB. The display can show the peak concentration measured at any given moment
Earlier alarms registered can also be retrieved at a later time even if acknowledged
The Pac 6000 with oxygen sensor has two additional alarm thresholds in addition to the standard alarm threshold setting
Function tests and calibrations can be carried out especially efficient using the Dräger X-dock® calibration stationThe automatic bump tests in the X-dock are a cost-efficient and convenient solution thanks to short test duration and extremely low test gas consumption
The Dräger Pac 6000 is simply placed in the bump test station and automatically selects the correct setting
Supplied with/Kit contains:
Approvals/Certification
Related links
- DRAEGER Pac 6000 S02 Portable Gas Detector for Sulphur Dioxide Detection ATEX Approved
- DRAEGER Pac 6000 H2S Portable Gas Detector for H2S Detection ATEX Approved
- DRAEGER Pac 6000 02 Portable Gas Detector for Oxygen Detection ATEX Approved
- DRAEGER Pac 6000 02 Portable Single-Gas Detector for Oxygen Detection ATEX Approved
- DRAEGER Pac 6000 CO Portable Gas Detector for Carbon Monoxide Detection ATEX Approved
- DRAEGER PAC6500 CO Portable Gas Detector for Carbon Monoxide Detection ATEX Approved
- MSA Safety Gas Detector Single-Gas Detector for Carbon Monoxide Detection ATEX Approved
- MSA Safety 10071334 ALTAIR Personal Gas Detector for CO L30 Detection ATEX Approved
